Cart

D09S24B4PV00LF

AMPH ICC

09P FEMALE STD EURO DSUB
Supplier: Amphenol ICC
Matchcode: D09S24B4PV00LF
Rutronik No.: CONIO2377
Unit Pack: 30
MOQ: 30
Packaging: TRAY
In Stock
1.16 $
34.80 $

Prices

30 1.16 $
90 1.1178 $
150 1.0999 $
360 1.0552 $
1,080 1.0194 $

Parameter

No.of contacts
09
Contact pitch
2.74 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Orientation
STRAIGHT
Series
D09S2
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?