Cart

D09S24A6RX09LF

AMPH ICC

09 DSUB STRAIGHT FEMALE
Supplier: Amphenol ICC
Matchcode: D09S24A6RX09LF
Rutronik No.: CONIO2883
Unit Pack: 180
MOQ: 360
Packaging: TRAY
On request
2.33 $
838.80 $

Parameter

No.of contacts
09
Contact style
FEMALE
Number of rows
02
Contact pitch
2.54 mm
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
D
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?