Cart

D09P24A6RX09LF

AMPH ICC

09 DSUB STRAIGHT FEMALE 2,54mm
Supplier: Amphenol ICC
Matchcode: D09P24A6RX09LF
Rutronik No.: CONIO2884
Unit Pack: 180
MOQ: 360
Packaging: TRAY
On request
2.12 $
763.20 $

Prices

360 2.12 $
720 2.09 $
1,080 2.00 $
1,800 1.93 $

Parameter

No.of contacts
09
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
D09P2
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?