Cart

D09P24A4GX00LF

AMPH ICC

09P MALE STRAIGHT HARPOON
Supplier: Amphenol ICC
Matchcode: D09P24A4GX00LF
Rutronik No.: COSUBD9070
Unit Pack: 30
MOQ: 30
Packaging: TRAY
Soon available
2.04 $
61.20 $

Prices

30 2.04 $
90 1.90 $
150 1.83 $
180 1.68 $
360 1.55 $

Parameter

No.of contacts
09
Contact style
MALE
Family
DSUB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?