Cart

C007-10B-010-0002

AMPH ICC

10P FPC CONNECTOR SMT P.2,0mm
Supplier: Amphenol ICC
Matchcode: C00710B0100002
Rutronik No.: CONN1208
Unit Pack: 3024
MOQ: 3024
Packaging: TRAY
On request
1.49 $
4,505.76 $

Prices

3,024 1.49 $
6,048 1.39 $
9,072 1.34 $
12,096 1.23 $
15,120 1.1299 $

Parameter

No.of contacts
10
Contact pitch
2.00 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
C007
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?