Cart

BTFW20P-3SSTE4LF

AMPH ICC

BORDMATE CONNECTOR 20P
Supplier: Amphenol ICC
Matchcode: BTFW20P3SSTE4LF
Rutronik No.: COREC38413
Unit Pack: 700
MOQ: 700
Packaging: REEL
On request
0.5729 $
401.03 $
Article with this quantity is not orderable.

Parameter

No.of contacts
20
Number of rows
02
Contact style
N/A
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Series
BTFW2
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?