Cart

BPS8B21FLD2C0E9LF

AMPH ICC

21P FEMALE STRAIGHT A/B/C
Supplier: Amphenol ICC
Matchcode: BPS8B21FLD2C0E9LF
Rutronik No.: CONN1142
Unit Pack: 133
MOQ: 1064
Packaging: TRAY
On request
1.65 $
1,755.60 $

Parameter

No.of contacts
21
Contact pitch
2.54 mm
Number of rows
03
Contact style
FEMALE
Termin.style
IDC
Contact plating
COPPER
Orientation
STRAIGHT
Series
BPS8B
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?