Cart

98464-G61-32LF

AMPH ICC

32P MINITEK 2ROW R/A SHROUDED
Supplier: Amphenol ICC
Matchcode: 98464G6132ULF
Rutronik No.: COREC40995
Unit Pack: 288
MOQ: 288
Packaging: TUBE
On request
2.59 $
745.92 $

Prices

288 2.59 $
576 2.49 $
864 2.46 $
1,152 2.36 $
2,016 2.28 $

Parameter

No.of contacts
32
Contact pitch
2.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
98464
Feature funct.
SHROUDED
Family
PCB HEADER
Brand
Minitek
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?