Cart

98464-F61-14ULF

AMPH ICC

14P 2ROW 2MM BOX HEADER
Supplier: Amphenol ICC
Matchcode: 98464-F61-14ULF
Rutronik No.: CONN1307
Unit Pack: 35
MOQ: 630
Packaging: TUBE
On request
1.0973 $
691.30 $

Parameter

No.of contacts
14
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
BRONZE
Orientation
RIGHTANGLE
Series
98464
Brand
MINI TEK
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?