Cart

98464-F61-06LF

AMPH ICC

06P MINITEK
Supplier: Amphenol ICC
Matchcode: 98464F6106LF
Rutronik No.: COREC31974
Unit Pack: 200
MOQ: 1000
Packaging: TUBE
On request
1.27 $
1,270.00 $

Prices

1,000 1.27 $
3,000 1.18 $

Parameter

No.of contacts
40
Number of rows
02
Series
98464
Feature funct.
MINI TEK
Family
MINI TEK
Brand
MINI TEK
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?