Cart

98431-311LF

AMPH ICC

MODULAR JACK SMT 4/4 GOLD 1,27
Supplier: Amphenol ICC
Matchcode: 98431311LF
Rutronik No.: COREC23287
Unit Pack: 300
MOQ: 300
Packaging: REEL
In Stock
0.4643 $
139.29 $

Prices

300 0.4643 $
600 0.4465 $
1,200 0.4393 $
2,100 0.4215 $
3,600 0.4072 $

Parameter

No.of contacts
04
Termin.style
SMT
Series
98431
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?