Cart

98424-S52-06ALF

AMPH ICC

2x3P FEMALE HEADER SMT
Supplier: Amphenol ICC
Matchcode: 98424S5206ALF
Rutronik No.: COREC27067
Unit Pack: 750
MOQ: 750
Packaging: REEL
On request
1.0764 $
807.30 $

Prices

750 1.0764 $
1,500 1.0046 $
2,250 0.9688 $
3,750 0.885 $
6,000 0.8193 $

Parameter

No.of contacts
06
Number of rows
02
Contact style
FEMALE
Series
98424
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?