Cart

98424-G52-10ALF

AMPH ICC

10P MINITEK SHROUDED HEADER 2R
Supplier: Amphenol ICC
Matchcode: 98424G5210ALF
Rutronik No.: COREC32517
Unit Pack: 600
MOQ: 600
Packaging: REEL
On request
0.566 $
339.60 $

Prices

600 0.566 $
1,200 0.5443 $
1,800 0.5356 $
3,600 0.5138 $
5,400 0.4964 $

Parameter

No.of contacts
10
Contact pitch
2.00 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Series
98424
Feature funct.
SHROUDED
Family
PCB HEADER
Brand
Minitek
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?