98424-G52-10ALF

image shown is a representation only
Supplier: Amphenol ICC
Matchcode: 98424G5210ALF
Rutronik No.: COREC32517
Unit Pack: 600
MOQ: 600
Packaging: REEL
Topseller
Parameter
- No.of contacts
- 10
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Oper.temperatur
- -40 TO 105 °C
- Current rating
- 2.00 A
- Series
- 98424
- Feature funct.
- SHROUDED
- Family
- MALE HEAD.
- Brand
- Minitek
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 9 weeks