Cart

98424-F52-14ALF

AMPH ICC

14P SHROUDED ST HEADER
Supplier: Amphenol ICC
Matchcode: 98424F5214ALF
Rutronik No.: COREC26415
Unit Pack: 600
MOQ: 600
Packaging: REEL
On request
1.45 $
870.00 $

Prices

600 1.45 $
1,200 1.40 $
1,800 1.37 $
2,400 1.32 $
3,600 1.27 $

Parameter

No.of contacts
14
Contact pitch
00 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
98424
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?