Cart

98414-G06-32ULF

AMPH ICC

32P SHROUDED HEADER 2R 2MM
Supplier: Amphenol ICC
Matchcode: 98414G0632ULF
Rutronik No.: COREC38740
Unit Pack: 16
MOQ: 16
Packaging: TUBE
In Stock
2.90 $
46.40 $

Prices

16 2.90 $
48 2.79 $
80 2.75 $
160 2.64 $
352 2.55 $

Parameter

No.of contacts
32
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
98414
Feature funct.
SHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?