Cart

98414-G06-32LF

AMPH ICC

2P SHROUDED HEADER 2R 2MM
Supplier: Amphenol ICC
Matchcode: 98414G0632LF
Rutronik No.: COREC28901
Unit Pack: 100
MOQ: 300
Packaging: BULK
On request
2.64 $
792.00 $

Prices

300 2.64 $
600 2.54 $
1,200 2.45 $

Parameter

No.of contacts
32
Contact pitch
2.00 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Series
98414
Feature funct.
SHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?