Cart

98414-G06-20ULF

AMPH ICC

20P MINITEK SHROUDED MALE HEAD
Supplier: Amphenol ICC
Matchcode: 98414G0620ULF
Rutronik No.: COREC27172
Unit Pack: 25
MOQ: 600
Packaging: TUBE
On request
1.33 $
798.00 $

Parameter

No.of contacts
20
Contact pitch
2.00 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
98414
Feature funct.
UL/CSA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?