Cart

98414-G06-14LF

AMPH ICC

14P SHROUDED HEADER 2R 2MM
Supplier: Amphenol ICC
Matchcode: 98414G0614LF
Rutronik No.: COREC28897
Unit Pack: 300
MOQ: 600
Packaging: BAG
On request
1.74 $
1,044.00 $

Prices

600 1.74 $
1,200 1.68 $
1,800 1.53 $
3,000 1.42 $

Parameter

No.of contacts
14
Contact pitch
2.00 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Series
98414
Feature funct.
SHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?