Cart

98414-G06-10LF

AMPH ICC

10P SHROUDED HEADED THT
Supplier: Amphenol ICC
Matchcode: 98414G0610LF
Rutronik No.: COREC40666
Unit Pack: 300
MOQ: 600
Packaging: BAG
On request
0.7385 $
443.10 $

Prices

600 0.7385 $
1,200 0.7267 $
1,800 0.6971 $
3,600 0.6735 $

Parameter

No.of contacts
10
Contact pitch
2.00 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
98414
Feature funct.
SHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?