Cart

98401-802-10LF

AMPH ICC

10P BERGSTIK UNSHR.HEADER MALE
Supplier: Amphenol ICC
Matchcode: 9840180210LF
Rutronik No.: COREC32171
Unit Pack: 500
MOQ: 500
Packaging: BAG
On request
0.6886 $
344.30 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
BERGSTIK
Family
BTB
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?