Cart

98401-101A14LF

AMPH ICC

14P SHROUDED HEADER
Supplier: Amphenol ICC
Matchcode: 98401101A14LF
Rutronik No.: COREC40302
Unit Pack: 300
MOQ: 900
Packaging: REEL
On request
On request
On request

Parameter

No.of contacts
14
Number of rows
01
Contact style
_OTHER
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
98401
Feature funct.
SHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?