Cart

98401-101-20LF

AMPH ICC

20P UNSHROUDED HEADER 2R 2,54
Supplier: Amphenol ICC
Matchcode: 9840110120LF
Rutronik No.: COREC36306
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request
0.7933 $
317.32 $

Prices

400 0.7933 $
800 0.7806 $
1,600 0.7489 $
2,800 0.7235 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
2.00 A
Series
98401
Feature funct.
UNSHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?