Cart

95278-801A46LF

AMPH ICC

46P UNSHROUDED HEADER SMT 2R
Supplier: Amphenol ICC
Matchcode: 95278801A46LF
Rutronik No.: COREC41416
Unit Pack: 400
MOQ: 400
Packaging: REEL
On request
2.08 $
832.00 $

Prices

400 2.08 $
800 2.00 $
1,200 1.97 $
1,600 1.89 $
2,400 1.83 $

Parameter

No.of contacts
23
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
95278
Feature funct.
UNSHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?