Cart

95278-401A06LF

AMPH ICC

06P UNSHROUDED HEADER SMT
Supplier: Amphenol ICC
Matchcode: 95278401A06LF
Rutronik No.: COREC30506
Unit Pack: 350
MOQ: 1050
Packaging: REEL
On request
0.6404 $
672.42 $

Prices

1,050 0.6404 $
2,100 0.5916 $
4,200 0.5753 $

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Series
95278
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?