Cart

95278-102A08LF

AMPH ICC

08P UNSHROUDED HEADER 2R
Supplier: Amphenol ICC
Matchcode: 95278102A08LF
Rutronik No.: COREC29521
Unit Pack: 300
MOQ: 900
Packaging: REEL
On request
0.8193 $
737.37 $

Prices

900 0.8193 $
2,700 0.7485 $
3,600 0.6929 $

Parameter

No.of contacts
08
Number of rows
02
Contact style
MALE
Series
95278
Feature funct.
UNSHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?