Cart

95278-101A24LF

AMPH ICC 95278-101A24LF

image shown is a representation only

AMPH ICC

24P UNSHROUDED HEADER 2,54
Supplier: Amphenol ICC
Matchcode: 95278-101A24LF
Rutronik No.: COREC40920
Unit Pack: 300
MOQ: 600
Packaging: REEL
On request
1.35 $
810.00 $

Prices

600 1.35 $
1,200 1.33 $
1,800 1.27 $
3,000 1.23 $

Parameter

No.of contacts
24
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
95278
Feature funct.
UNSHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?