Cart

95278-101A08LF

AMPH ICC

08P UNSHROUDED HEADER
Supplier: Amphenol ICC
Matchcode: 95278101A08LF
Rutronik No.: COREC21856
Unit Pack: 300
MOQ: 1200
Packaging: REEL
On request
0.7483 $
897.96 $

Prices

1,200 0.7483 $
2,400 0.6836 $
3,600 0.6328 $

Parameter

No.of contacts
08
Number of rows
02
Contact style
MALE
Series
95278
Feature funct.
UNSHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?