Cart

95278-101A04LF

AMPH ICC

04P UNSHROUDED HEADER SMT
Supplier: Amphenol ICC
Matchcode: 95278101A04LF
Rutronik No.: COREC21854
Unit Pack: 300
MOQ: 1200
Packaging: REEL
On request
0.4979 $
597.48 $

Prices

1,200 0.4979 $
2,400 0.4777 $
4,800 0.4615 $

Parameter

No.of contacts
04
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
95278
Feature funct.
UNSHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?