Cart

95000-004TRLF

AMPH ICC

04P HEADER 1ROW
Supplier: Amphenol ICC
Matchcode: 95000004TRLF
Rutronik No.: COREC39019
Unit Pack: 800
MOQ: 800
Packaging: REEL
On request
0.8234 $
658.72 $

Prices

800 0.8234 $
1,600 0.7918 $
2,400 0.7791 $
4,000 0.7474 $
5,600 0.7221 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
95000
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?