Cart

94560-132LF

AMPH ICC

120P VERTICAL RECEPT. 3,45mm
Supplier: Amphenol ICC
Matchcode: 94560132LF
Rutronik No.: COREC25744
Unit Pack: 96
MOQ: 192
Packaging: TUBE
On request
7.69 $
1,476.48 $

Prices

192 7.69 $
384 7.56 $
768 7.25 $
960 7.00 $

Parameter

Oper.temperatur
-55 TO 125 °C
Series
94560
Feature funct.
METRAL.
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?