Cart

91931-31151LF

AMPH ICC

51P HIGH DENSITY RECEPTACLE
Supplier: Amphenol ICC
Matchcode: 9193131151LF
Rutronik No.: COREC24160
Unit Pack: 800
MOQ: 4000
Packaging: REEL
On request
3.58 $
14,320.00 $

Parameter

No.of contacts
51
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
COPPER
Orientation
STRAIGHT
Oper.temperatur
-55 TO 130 °C
Series
91931
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?