Cart

91931-31131LF

AMPH ICC

31P RECEPTACLE
Supplier: Amphenol ICC
Matchcode: 9193131131LF
Rutronik No.: COREC20581
Unit Pack: 500
MOQ: 2500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.59 $
3,975.00 $

Parameter

No.of contacts
31
Contact pitch
0.5 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
SOLDER
Orientation
R/A
Oper.temperatur
-55 TO 130 °C
Series
91931
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?