Cart

91911-31325LF

AMPH ICC 91911-31325LF

image shown is a representation only

AMPH ICC

25P MEZZANINE PLUG 1,00MM SMT
Supplier: Amphenol ICC
Matchcode: 9191131325LF
Rutronik No.: COREC41059
Unit Pack: 2400
MOQ: 2400
Packaging: REEL
On request
1.52 $
3,648.00 $

Prices

2,400 1.52 $
4,800 1.46 $
7,200 1.44 $
9,600 1.33 $

Parameter

No.of contacts
25
Contact pitch
1.00 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 130 °C
Current rating
1.00 A
Voltage rating
500 V
Series
91911
Feature funct.
MEZZANINE
Family
MEZZANINE
Brand
MEZZANINE
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?