Cart

91618-308LF

AMPH ICC

16P DUBOX HEADER 2ROW SMT
Supplier: Amphenol ICC
Matchcode: 91618-308LF
Rutronik No.: COREC33970
Unit Pack: 29
MOQ: 464
Packaging: TUBE
On request
1.53 $
709.92 $

Parameter

No.of contacts
16
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Series
91618
Family
BOX HEADER
Brand
DUBOX
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?