Cart

91614-307LF

AMPH ICC

07P CARD CONNECTOR VERTICAL SMT
Supplier: Amphenol ICC
Matchcode: 91614307LF
Rutronik No.: COREC33765
Unit Pack: 25
MOQ: 600
Packaging: TUBE
On request
0.6762 $
405.72 $

Parameter

No.of contacts
07
Number of rows
01
Contact style
FEMALE
Contact plating
GOLD
Series
91614
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?