Cart

91601-312LF

AMPH ICC

12P FEMALE HEADER;DUBOX;2.54mm
Supplier: Amphenol ICC
Matchcode: 91601312LF
Rutronik No.: COREC30420
Unit Pack: 456
MOQ: 456
Packaging: TUBE
On request
1.95 $
889.20 $

Prices

456 1.95 $
912 1.81 $
1,368 1.76 $
2,280 1.60 $
3,192 1.49 $

Parameter

No.of contacts
12
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Series
91601
Family
BOX HEADER
Brand
BOX HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?