Cart

91601-303LF

AMPH ICC

03P FEMALE HEADER;DUBOX;2.54mm
Supplier: Amphenol ICC
Matchcode: 91601303LF
Rutronik No.: COREC30419
Unit Pack: 300
MOQ: 600
Packaging: BULK
On request
0.4514 $
270.84 $

Prices

600 0.4514 $
1,200 0.4442 $
2,400 0.4261 $
4,200 0.4117 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Series
91601
Family
FEM HEADER
Brand
DUBOX
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?