Cart

91596-014LF

AMPH ICC

14P FEMALE SMT 2MM VERTICAL
Supplier: Amphenol ICC
Matchcode: 91596014LF
Rutronik No.: COREC39352
Unit Pack: 1260
MOQ: 1260
Packaging: TUBE
On request
2.15 $
2,709.00 $

Prices

1,260 2.15 $
2,520 2.00 $
3,780 1.93 $
6,300 1.76 $
7,560 1.63 $

Parameter

No.of contacts
14
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Orientation
STRAIGHT
Series
91596
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?