Cart

91139-088LF

AMPH ICC

RJ 45 Shielded PCB 2x4
Supplier: Amphenol ICC
Matchcode: 91139088LF
Rutronik No.: CONIO2811
Unit Pack: 1000
MOQ: 1000
Packaging: TRAY
On request
3.21 $
3,210.00 $

Prices

1,000 3.21 $
2,000 3.08 $
3,000 3.04 $
4,000 2.91 $
5,000 2.81 $

Parameter

No.of contacts
08
Contact pitch
3.18 mm
Number of rows
04
Contact style
FEMALE
Termin.style
THR
Orientation
STRAIGHT
Series
91139
Feature funct.
RJ45/MODJA
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?