Cart

91133-088LF

AMPH ICC

08P RJ45 1 PORT THT VERTICAL
Supplier: Amphenol ICC
Matchcode: 91133088LF
Rutronik No.: CONN1019
Unit Pack: 1000
MOQ: 2000
Packaging: TUBE
On request
3.10 $
6,200.00 $

Prices

2,000 3.10 $
4,000 2.93 $
6,000 2.75 $

Parameter

No.of contacts
08
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
COPPER
Orientation
STRAIGHT
Series
91133
Feature funct.
RJ45/MODJA
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?