Cart

90598-001LF

AMPH ICC

MODULAR JACK VERTICAL CAT3
Supplier: Amphenol ICC
Matchcode: 90598001LF
Rutronik No.: COREC20100
Unit Pack: 30
MOQ: 30
Packaging: TUBE
In Stock
0.6295 $
18.89 $

Prices

30 0.6295 $
90 0.6052 $
180 0.5956 $
420 0.5714 $
990 0.552 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Series
90598
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?