Cart

90312-007LF

AMPH ICC

07P FEMALE HOUSING 2.00MM
Supplier: Amphenol ICC
Matchcode: 90312007LF
Rutronik No.: COREC37410
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
On request
0.5607 $
560.70 $

Prices

1,000 0.5607 $
2,000 0.5392 $
3,000 0.5305 $
5,000 0.509 $
8,000 0.4917 $

Parameter

No.of contacts
07
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
90312
Family
HOUSING
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?