Cart

90312-004LF

AMPH ICC

04P FEMALE HOUSING 2.00MM
Supplier: Amphenol ICC
Matchcode: 90312004LF
Rutronik No.: COREC20947
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
Topseller
On request
0.2514 $
251.40 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
FEMALE
Series
90312
Family
HOUSING
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?