Cart

90311-020LF

AMPH ICC

20P HOUSING KEYED
Supplier: Amphenol ICC
Matchcode: 90311020LF
Rutronik No.: COREC21873
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
0.8105 $
810.50 $

Prices

1,000 0.8105 $
2,000 0.7975 $
3,000 0.7651 $
5,000 0.7392 $

Parameter

No.of contacts
20
Number of rows
02
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Orientation
STRAIGHT
Series
90311
Family
HOUSING
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?