Cart

90311-014LF

AMPH ICC

14P CRIMP TO WIRE HOUS. MINITEK
Supplier: Amphenol ICC
Matchcode: 90311014LF
Rutronik No.: COREC35556
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
On request
0.4826 $
482.60 $

Prices

1,000 0.4826 $
2,000 0.464 $
3,000 0.4566 $
5,000 0.438 $
8,000 0.4232 $

Parameter

No.of contacts
14
Contact pitch
2.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
CRIMP
Series
90311
Family
PCB RECEPT
Brand
Minitek
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?