Cart

90311-010LF

AMPH ICC

10P CRIMP TO WIRE HOUS. MINITEK
Supplier: Amphenol ICC
Matchcode: 90311010LF
Rutronik No.: COREC21153
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
On request
0.5461 $
546.10 $

Prices

1,000 0.5461 $
2,000 0.5097 $
3,000 0.4915 $
5,000 0.449 $
9,000 0.4156 $

Parameter

No.of contacts
10
Contact pitch
2.00 mm
Number of rows
02
Contact style
FEMALE
Family
MINI TEK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?