Cart

90311-006LF

AMPH ICC

06P CRIMP TO WIRE HOUS.MINITEK
Supplier: Amphenol ICC
Matchcode: 90311006LF
Rutronik No.: COREC21869
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
On request
0.4497 $
449.70 $

Prices

1,000 0.4497 $
2,000 0.4197 $
4,000 0.4047 $
6,000 0.3697 $
10,000 0.3423 $

Parameter

No.of contacts
06
Contact pitch
2.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
CRIMP
Series
90311
Feature funct.
MINI TEK
Family
MINI TEK
Brand
MINI TEK
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?