Cart

90309-010LF

AMPH ICC

10P SHROUDED HEADER VERTICAL
Supplier: Amphenol ICC
Matchcode: 90309010LF
Rutronik No.: COREC26511
Unit Pack: 500
MOQ: 3000
Packaging: BAG
On request
0.5993 $
1,797.90 $

Prices

3,000 0.5993 $
6,000 0.5548 $

Parameter

No.of contacts
10
Number of rows
02
Contact style
MALE
Series
90309
Feature funct.
SHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?