Cart

89898-320ALF

AMPH ICC

40P FEMALE HEADER 2ROW SMT
Supplier: Amphenol ICC
Matchcode: 89898320ALF
Rutronik No.: COREC35540
Unit Pack: 300
MOQ: 300
Packaging: REEL
On request
3.69 $
1,107.00 $

Prices

300 3.69 $
600 3.54 $
900 3.48 $
1,200 3.35 $
1,800 3.23 $

Parameter

No.of contacts
20
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Series
89898
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?